MTE4047W-UB | |
---|---|
DigiKey Part Number | 1125-1379-ND |
Manufacturer | |
Manufacturer Product Number | MTE4047W-UB |
Description | 470NM TO-18 METAL CAN FLAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3V 50mA 30° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 470nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 30° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.00000 | ¥97.00 |
10 | ¥70.31400 | ¥703.14 |
100 | ¥58.10070 | ¥5,810.07 |