MTE1074N1-R | |
---|---|
DigiKey Part Number | 1125-1084-ND |
Manufacturer | |
Manufacturer Product Number | MTE1074N1-R |
Description | EMITTER VISIBLE 740NM 50MA RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 740nm 1.8V 50mA 24° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 740nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥16.19500 | ¥161.95 |
100 | ¥12.46190 | ¥1,246.19 |
500 | ¥11.26514 | ¥5,632.57 |
1,000 | ¥9.68102 | ¥9,681.02 |
2,000 | ¥9.15292 | ¥18,305.84 |
5,000 | ¥8.94170 | ¥44,708.50 |