C30737LH-230-83A | |
---|---|
DigiKey Part Number | C30737LH-230-83A-ND |
Manufacturer | |
Manufacturer Product Number | C30737LH-230-83A |
Description | SENSOR PHOTODIODE 650NM 6CLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 650nm 200ps 6-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Color - Enhanced | - | |
Spectral Range | 500nm ~ 1000nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 35 A/W @ 650nm | |
Response Time | 200ps | |
Voltage - DC Reverse (Vr) (Max) | 210 V | |
Current - Dark (Typ) | 2.5nA | |
Active Area | 230µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥349.49000 | ¥349.49 |
10 | ¥273.66300 | ¥2,736.63 |
100 | ¥239.04060 | ¥23,904.06 |