C30737MH-500-90C | |
---|---|
DigiKey Part Number | 1601-C30737MH-500-90C-ND |
Manufacturer | |
Manufacturer Product Number | C30737MH-500-90C |
Description | SENSOR PHOTODIODE 900NM 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 900nm 900ps 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C30737MH-500-90C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 500nm ~ 1000nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 60 A/W @ 900nm | |
Response Time | 900ps | |
Voltage - DC Reverse (Vr) (Max) | 260 V | |
Current - Dark (Typ) | 100pA | |
Active Area | 500µm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.52000 | ¥144.52 |