C30737LH-500-92C | |
---|---|
DigiKey Part Number | 1601-C30737LH-500-92CTR-ND - Tape & Reel (TR) 1601-C30737LH-500-92CCT-ND - Cut Tape (CT) 1601-C30737LH-500-92CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C30737LH-500-92C |
Description | SENSOR PHOTODIODE 905NM 6CLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 900ps 6-CLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 905nm | |
Color - Enhanced | - | |
Spectral Range | 500nm ~ 1000nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 60 A/W @ 900nm | |
Response Time | 900ps | |
Current - Dark (Typ) | 5nA | |
Active Area | 500µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥236.42000 | ¥236.42 |
10 | ¥216.78100 | ¥2,167.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥216.78102 | ¥650,343.06 |