SFH 2713 | |
---|---|
DigiKey Part Number | 475-SFH2713TR-ND - Tape & Reel (TR) 475-SFH2713CT-ND - Cut Tape (CT) 475-SFH2713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2713 |
Description | SENSOR PHOTODIODE 635NM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 635nm 22ns, 31ns 126° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 2713 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 635nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 660nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 22ns, 31ns | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 100pA | |
Active Area | - | |
Viewing Angle | 126° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥9.98900 | ¥99.89 |
100 | ¥7.68510 | ¥768.51 |
500 | ¥6.94736 | ¥3,473.68 |
1,000 | ¥5.97032 | ¥5,970.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.64467 | ¥16,934.01 |
6,000 | ¥5.51441 | ¥33,086.46 |
15,000 | ¥5.42757 | ¥81,413.55 |