CLS15-22C/L213G/TR8 | |
---|---|
DigiKey Part Number | CLS15-22C/L213G/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLS15-22C/L213G/TR8 |
Description | SENSOR PHOTODIODE 550NM 4SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 550nm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 550nm | |
Color - Enhanced | Green | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 1.80mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.86481 | ¥17,188.86 |