SLD-70BG2A | |
---|---|
DigiKey Part Number | SLD-70BG2A-ND |
Manufacturer | |
Manufacturer Product Number | SLD-70BG2A |
Description | SENSOR PHOTODIODE 550NM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 550nm 4µs, 6µs 120° Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLD-70BG2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 550nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 400nm ~ 700nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 4µs, 6µs | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 100nA | |
Active Area | 9mm² | |
Viewing Angle | 120° | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | User Defined | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
10 | ¥42.09000 | ¥420.90 |
100 | ¥34.77930 | ¥3,477.93 |
500 | ¥30.45968 | ¥15,229.84 |
1,000 | ¥28.79821 | ¥28,798.21 |
2,000 | ¥28.13363 | ¥56,267.26 |