EAPDST6048A0 | |
---|---|
DigiKey Part Number | 1080-EAPDST6048A0TR-ND - Tape & Reel (TR) 1080-EAPDST6048A0CT-ND - Cut Tape (CT) 1080-EAPDST6048A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAPDST6048A0 |
Description | SENSOR PHOTODIODE 940NM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 50ns 125° |
Datasheet | Datasheet |
EDA/CAD Models | EAPDST6048A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Spectral Range | 420nm ~ 1100nm | |
Diode Type | PIN | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥13.24500 | ¥132.45 |
25 | ¥11.03800 | ¥275.95 |
50 | ¥10.79320 | ¥539.66 |
100 | ¥9.81210 | ¥981.21 |
500 | ¥8.58572 | ¥4,292.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.60459 | ¥7,604.59 |
3,000 | ¥7.35925 | ¥22,077.75 |
5,000 | ¥7.11395 | ¥35,569.75 |
10,000 | ¥6.62333 | ¥66,233.30 |