PDB-C152SM | |
---|---|
DigiKey Part Number | PDB-C152SMTR-ND - Tape & Reel (TR) PDB-C152SMCT-ND - Cut Tape (CT) PDB-C152SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDB-C152SM |
Description | SENSOR PHOTODIODE 660NM 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 660nm 50ns 120° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 660nm | |
Color - Enhanced | Blue | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 50ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 1.66mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
10 | ¥10.66100 | ¥106.61 |
100 | ¥8.20710 | ¥820.71 |
500 | ¥7.41850 | ¥3,709.25 |
1,000 | ¥6.37523 | ¥6,375.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.02753 | ¥18,082.59 |
6,000 | ¥5.88844 | ¥35,330.64 |