SFH 2716 A01 | |
---|---|
DigiKey Part Number | 475-SFH2716A01TR-ND - Tape & Reel (TR) 475-SFH2716A01CT-ND - Cut Tape (CT) 475-SFH2716A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 2716 A01 |
Description | SENSOR PHOTODIODE 620NM 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 620nm 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 620nm | |
Color - Enhanced | - | |
Spectral Range | 350nm ~ 1000nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 10pA | |
Active Area | 0.35mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥4.76900 | ¥47.69 |
100 | ¥3.12250 | ¥312.25 |
1,000 | ¥2.46510 | ¥2,465.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30077 | ¥6,902.31 |
6,000 | ¥2.21859 | ¥13,311.54 |
15,000 | ¥2.18573 | ¥32,785.95 |
30,000 | ¥2.13643 | ¥64,092.90 |