SFH 3710-Z | |
---|---|
DigiKey Part Number | 475-SFH3710-ZTR-ND - Tape & Reel (TR) 475-SFH3710-ZCT-ND - Cut Tape (CT) 475-SFH3710-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 3710-Z |
Description | SENSOR PHOTO 570NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 570nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 3710-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 5.5 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 570nm | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.72700 | ¥47.27 |
100 | ¥3.09610 | ¥309.61 |
1,000 | ¥2.44452 | ¥2,444.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28153 | ¥6,844.59 |
6,000 | ¥2.20004 | ¥13,200.24 |
15,000 | ¥2.16746 | ¥32,511.90 |
30,000 | ¥2.11857 | ¥63,557.10 |