B19H1LS--H9C000114U1930 | |
---|---|
DigiKey Part Number | 3147-B19H1LS--H9C000114U1930TR-ND - Tape & Reel (TR) 3147-B19H1LS--H9C000114U1930CT-ND - Cut Tape (CT) 3147-B19H1LS--H9C000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B19H1LS--H9C000114U1930 |
Description | 1.6(L)X0.8(W)X0.88(H) MM LIGHT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 630nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 630nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.11000 | ¥1.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.02778 | ¥4,111.12 |