XRNI12W | |
---|---|
DigiKey Part Number | 1497-1035-ND |
Manufacturer | |
Manufacturer Product Number | XRNI12W |
Description | SENSOR PHOTO TOP VIEW RADIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phototransistors Top View Radial |
Datasheet | Datasheet |
EDA/CAD Models | XRNI12W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54890 | ¥154.89 |
1,000 | ¥0.89297 | ¥892.97 |
5,000 | ¥0.75902 | ¥3,795.10 |
10,000 | ¥0.69205 | ¥6,920.50 |