B1921LS--H9C0001I4U1930 | |
---|---|
DigiKey Part Number | 3147-B1921LS--H9C0001I4U1930TR-ND - Tape & Reel (TR) 3147-B1921LS--H9C0001I4U1930CT-ND - Cut Tape (CT) 3147-B1921LS--H9C0001I4U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1921LS--H9C0001I4U1930 |
Description | LIGHT SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 630nm Side View 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 630nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.71295 | ¥6,851.80 |