PT19-21C/L41/TR8 | |
---|---|
DigiKey Part Number | 1080-1384-2-ND - Tape & Reel (TR) 1080-1384-1-ND - Cut Tape (CT) 1080-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT19-21C/L41/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PT19-21C/L41/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.24400 | ¥22.44 |
100 | ¥1.49880 | ¥149.88 |
500 | ¥1.03646 | ¥518.23 |
1,000 | ¥0.86381 | ¥863.81 |
2,000 | ¥0.77740 | ¥1,554.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77739 | ¥3,109.56 |
8,000 | ¥0.73421 | ¥5,873.68 |
12,000 | ¥0.66943 | ¥8,033.16 |
28,000 | ¥0.62624 | ¥17,534.72 |
100,000 | ¥0.55066 | ¥55,066.00 |