IN-S63DTPT | |
---|---|
DigiKey Part Number | 1830-IN-S63DTPTTR-ND - Tape & Reel (TR) 1830-IN-S63DTPTCT-ND - Cut Tape (CT) 1830-IN-S63DTPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63DTPT |
Description | TOP VIEW / 0603 / 1.6X0.8X0.88 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.39400 | ¥13.94 |
100 | ¥0.85270 | ¥85.27 |
500 | ¥0.64066 | ¥320.33 |
1,000 | ¥0.57596 | ¥575.96 |
2,000 | ¥0.52300 | ¥1,046.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.47960 | ¥1,918.40 |
8,000 | ¥0.44407 | ¥3,552.56 |
12,000 | ¥0.42635 | ¥5,116.20 |
20,000 | ¥0.40676 | ¥8,135.20 |
28,000 | ¥0.39534 | ¥11,069.52 |
40,000 | ¥0.38437 | ¥15,374.80 |
100,000 | ¥0.36084 | ¥36,084.00 |
200,000 | ¥0.34672 | ¥69,344.00 |