SFH 4250-S | |
---|---|
DigiKey Part Number | 475-SFH4250-STR-ND - Tape & Reel (TR) 475-SFH4250-SCT-ND - Cut Tape (CT) 475-SFH4250-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4250-S |
Description | POWER TOPLED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 18mW/sr @ 100mA 120° 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 18mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥5.86600 | ¥58.66 |
100 | ¥3.84490 | ¥384.49 |
1,000 | ¥3.03556 | ¥3,035.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.83316 | ¥5,666.32 |
6,000 | ¥2.73197 | ¥16,391.82 |
10,000 | ¥2.69150 | ¥26,915.00 |