BRM-2508 | |
---|---|
DigiKey Part Number | BRM-2508-ND |
Manufacturer | |
Manufacturer Product Number | BRM-2508 |
Description | SENSOR REMOTE REC 38.0KHZ 20M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 20m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 20m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 1 mA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥5.61900 | ¥56.19 |
25 | ¥4.49880 | ¥112.47 |
100 | ¥4.12310 | ¥412.31 |
500 | ¥3.46714 | ¥1,733.57 |
3,000 | ¥3.29955 | ¥9,898.65 |