VEMT2523SLX01 | |
---|---|
DigiKey Part Number | VEMT2523SLX01TR-ND - Tape & Reel (TR) VEMT2523SLX01CT-ND - Cut Tape (CT) VEMT2523SLX01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMT2523SLX01 |
Description | PHOTOTRANSISTOR 470 TO 1090 NM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 850nm Side View 2-SMD, Side View |
Datasheet | Datasheet |
EDA/CAD Models | VEMT2523SLX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 1 nA | |
Wavelength | 850nm | |
Viewing Angle | 70° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Side View | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥4.77800 | ¥47.78 |
100 | ¥3.13180 | ¥313.18 |
1,000 | ¥2.47283 | ¥2,472.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30797 | ¥6,923.91 |
6,000 | ¥2.22555 | ¥13,353.30 |
15,000 | ¥2.19258 | ¥32,888.70 |
30,000 | ¥2.14312 | ¥64,293.60 |