SI2312CDS-T1-GE3 | |
---|---|
DigiKey Part Number | SI2312CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2312CDS-T1-GE3CT-ND - Cut Tape (CT) SI2312CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2312CDS-T1-GE3 |
Description | MOSFET N-CH 20V 6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6A (Tc) 1.25W (Ta), 2.1W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 31.8mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 865 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
100 | ¥2.04830 | ¥204.83 |
500 | ¥1.59910 | ¥799.55 |
1,000 | ¥1.29978 | ¥1,299.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16191 | ¥3,485.73 |
6,000 | ¥1.10282 | ¥6,616.92 |
9,000 | ¥1.02405 | ¥9,216.45 |
30,000 | ¥1.00042 | ¥30,012.60 |
75,000 | ¥0.97491 | ¥73,118.25 |