B4301PT--H9B000242U1930 | |
---|---|
DigiKey Part Number | 3147-B4301PT--H9B000242U1930TR-ND - Tape & Reel (TR) 3147-B4301PT--H9B000242U1930CT-ND - Cut Tape (CT) 3147-B4301PT--H9B000242U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4301PT--H9B000242U1930 |
Description | 3.0(L)X 2.35 (W)X 1.6 (H) MM PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.82717 | ¥3,654.34 |