IN-S126FSNPT | |
---|---|
DigiKey Part Number | 1830-IN-S126FSNPTTR-ND - Tape & Reel (TR) 1830-IN-S126FSNPTCT-ND - Cut Tape (CT) 1830-IN-S126FSNPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126FSNPT |
Description | SIDE VIEW / 1209 / 3.0X2.35X1.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.30400 | ¥23.04 |
100 | ¥1.32280 | ¥132.28 |
1,000 | ¥1.03553 | ¥1,035.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.70178 | ¥1,403.56 |