B4301IR--20C000482U1930 | |
---|---|
DigiKey Part Number | 3147-B4301IR--20C000482U1930TR-ND - Tape & Reel (TR) 3147-B4301IR--20C000482U1930CT-ND - Cut Tape (CT) 3147-B4301IR--20C000482U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4301IR--20C000482U1930 |
Description | 3.0(L)X 2.35 (W)X 1.6 (H) MM IR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.4V 70mA 5.5mW/sr @ 20mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B4301IR--20C000482U1930 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 5.5mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.37036 | ¥2,740.72 |