T1691UV--20C000212U1930 | |
---|---|
DigiKey Part Number | 3147-T1691UV--20C000212U1930TR-ND - Tape & Reel (TR) 3147-T1691UV--20C000212U1930CT-ND - Cut Tape (CT) 3147-T1691UV--20C000212U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1691UV--20C000212U1930 |
Description | 3.5(L)X2.8(W)X1.9(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 420nm 3.3V 20mA 7mW/sr @ 20mA (Typ) 120° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 20mA | |
Radiant Intensity (Ie) Min @ If | 7mW/sr @ 20mA (Typ) | |
Wavelength | 420nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.28394 | ¥4,567.88 |