ATS2012UV395 | |
---|---|
DigiKey Part Number | 754-2319-2-ND - Tape & Reel (TR) 754-2319-1-ND - Cut Tape (CT) 754-2319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS2012UV395 |
Description | LED |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm 3.3V 30mA 150° 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATS2012UV395 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 150° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |