SML-LXF3535UVCC10 | |
---|---|
DigiKey Part Number | 67-SML-LXF3535UVCC10TR-ND - Tape & Reel (TR) 67-SML-LXF3535UVCC10CT-ND - Cut Tape (CT) 67-SML-LXF3535UVCC10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXF3535UVCC10 |
Description | LED UV CLEAR 3535 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) LED Indication - Discrete 6V 1414 (3535 Metric) |
EDA/CAD Models | SML-LXF3535UVCC10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | - | |
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 6V | |
Current - Test | 100mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 275nm | |
Features | - | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.45mm L x 3.45mm W | |
Height (Max) | 0.93mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.56000 | ¥125.56 |
10 | ¥94.72100 | ¥947.21 |
100 | ¥79.56710 | ¥7,956.71 |
500 | ¥73.07220 | ¥36,536.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥69.01271 | ¥69,012.71 |