LST1-01G06-UV02-01 | |
---|---|
DigiKey Part Number | 1672-LST1-01G06-UV02-01-ND |
Manufacturer | |
Manufacturer Product Number | LST1-01G06-UV02-01 |
Description | LED MOD LST1 ULTRAVIOL STARBRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LST1 UltraViolet Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | UltraViolet | |
CCT (K) | - | |
Wavelength | 270nm ~ 275nm | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 2mW (Typ) | |
Current - Test | 40mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 100mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 150° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 2.59mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.28000 | ¥48.28 |