TUD7MF1B | |
---|---|
DigiKey Part Number | 2112-TUD7MF1B-ND |
Manufacturer | |
Manufacturer Product Number | TUD7MF1B |
Description | CUD7GF1B ON STARBOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm 6V 200mA 125° Star Array |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 200mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 125° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | Star Array | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.01000 | ¥182.01 |
10 | ¥142.53100 | ¥1,425.31 |
250 | ¥124.50032 | ¥31,125.08 |
500 | ¥114.19684 | ¥57,098.42 |