SADC-L117-DNN-U1930 | |
---|---|
DigiKey Part Number | 3147-SADC-L117-DNN-U1930-ND |
Manufacturer | |
Manufacturer Product Number | SADC-L117-DNN-U1930 |
Description | UVC MODULE AIR STERILIZATION/ E |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm ~ 280nm 18mW Module, Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Radiant Intensity (Ie) Min @ If | 18mW | |
Wavelength | 265nm ~ 280nm | |
Orientation | Top View | |
Operating Temperature | 0°C ~ 35°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads |