ULM-1B | |
---|---|
DigiKey Part Number | 404-ULM-1B-ND |
Manufacturer | |
Manufacturer Product Number | ULM-1B |
Description | UV-C LED CAP UNIT FOR STORAGE WA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm 6.6V 300mA 60° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 300mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm | |
Voltage - Forward (Vf) (Typ) | 6.6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | 0°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,171.98000 | ¥1,171.98 |
10 | ¥1,126.93800 | ¥11,269.38 |