OPTAN-250J-BL | |
---|---|
DigiKey Part Number | 4515-OPTAN-250J-BL-ND |
Manufacturer | |
Manufacturer Product Number | OPTAN-250J-BL |
Description | UVC LED, 250NM, BALL LENS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 250nm (245nm ~ 255nm) 10V (Max) 100mA 15° TO-205AD, TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 250nm (245nm ~ 255nm) | |
Voltage - Forward (Vf) (Typ) | 10V (Max) | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -5°C ~ 55°C (TC) | |
Grade | - | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,625.23000 | ¥2,625.23 |