OP275-10P-SM | |
---|---|
DigiKey Part Number | 4515-OP275-10P-SMTR-ND - Tape & Reel (TR) 4515-OP275-10P-SMCT-ND - Cut Tape (CT) 4515-OP275-10P-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP275-10P-SM |
Description | UVC LED, 275NM, SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 275nm (270nm ~ 280nm) 8V (Max) 100mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | OP275-10P-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 275nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 8V (Max) | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -5°C ~ 55°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,171.98000 | ¥1,171.98 |
10 | ¥1,126.93800 | ¥11,269.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,122.43430 | ¥112,243.43 |