KL265-50W-SM-LA | |
---|---|
DigiKey Part Number | 4515-KL265-50W-SM-LATR-ND - Tape & Reel (TR) 4515-KL265-50W-SM-LACT-ND - Cut Tape (CT) 4515-KL265-50W-SM-LADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KL265-50W-SM-LA |
Description | 260 - 270 NM, >80MW OUTPUT POWER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 6.5V 700mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm (260nm ~ 270nm) | |
Voltage - Forward (Vf) (Typ) | 6.5V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.23000 | ¥197.23 |
10 | ¥148.75400 | ¥1,487.54 |
100 | ¥124.95510 | ¥12,495.51 |
500 | ¥114.75486 | ¥57,377.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥108.37963 | ¥108,379.63 |