SA265-35030-SA1 | |
---|---|
DigiKey Part Number | 4515-SA265-35030-SA1TR-ND - Tape & Reel (TR) 4515-SA265-35030-SA1CT-ND - Cut Tape (CT) 4515-SA265-35030-SA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SA265-35030-SA1 |
Description | 260 - 270 NM, >30MW OUTPUT POWER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 7V 700mA 130° 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm (260nm ~ 270nm) | |
Voltage - Forward (Vf) (Typ) | 7V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.50000 | ¥67.50 |
10 | ¥48.93900 | ¥489.39 |
100 | ¥40.43930 | ¥4,043.93 |
500 | ¥35.41652 | ¥17,708.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.48479 | ¥33,484.79 |
2,000 | ¥32.71206 | ¥65,424.12 |