KL265-50T-SM-WD | |
---|---|
DigiKey Part Number | 4515-KL265-50T-SM-WDTR-ND - Tape & Reel (TR) 4515-KL265-50T-SM-WDCT-ND - Cut Tape (CT) 4515-KL265-50T-SM-WDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KL265-50T-SM-WD |
Description | UVC LED, 50MW |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm 7V 700mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 265nm | |
Voltage - Forward (Vf) (Typ) | 7V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 80°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.45000 | ¥132.45 |
10 | ¥99.92300 | ¥999.23 |
100 | ¥83.93510 | ¥8,393.51 |
500 | ¥77.08292 | ¥38,541.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥72.80051 | ¥72,800.51 |