VLMU35CB21-275-120 | |
---|---|
DigiKey Part Number | 751-VLMU35CB21-275-120TR-ND - Tape & Reel (TR) 751-VLMU35CB21-275-120CT-ND - Cut Tape (CT) 751-VLMU35CB21-275-120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU35CB21-275-120 |
Description | UVC EMITTING DIODE IN SMD PACKAG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 273nm (270nm ~ 280nm) 6.2V 150mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 273nm (270nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.84000 | ¥42.84 |
10 | ¥30.28800 | ¥302.88 |
100 | ¥24.80970 | ¥2,480.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.91512 | ¥10,457.56 |
1,000 | ¥19.18417 | ¥19,184.17 |
2,500 | ¥18.39088 | ¥45,977.20 |