ELUC3535NUB-P7085Q15070100-S22Q | |
---|---|
DigiKey Part Number | 1080-ELUC3535NUB-P7085Q15070100-S22QTR-ND - Tape & Reel (TR) 1080-ELUC3535NUB-P7085Q15070100-S22QCT-ND - Cut Tape (CT) 1080-ELUC3535NUB-P7085Q15070100-S22QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUC3535NUB-P7085Q15070100-S22Q |
Description | HIGH POWER UVC LED (10 MW) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 278nm 6V 150mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ELUC3535NUB-P7085Q15070100-S22Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 278nm | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.86000 | ¥102.86 |
10 | ¥74.58100 | ¥745.81 |
100 | ¥61.62450 | ¥6,162.45 |
500 | ¥53.97032 | ¥26,985.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.90967 | ¥23,909.67 |