ELUA3535OGB-P6070U23240500-VD1M | |
---|---|
DigiKey Part Number | 1080-1629-2-ND - Tape & Reel (TR) 1080-1629-1-ND - Cut Tape (CT) 1080-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ELUA3535OGB-P6070U23240500-VD1M |
Description | EMITTER UV 3535 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm (360nm ~ 370nm) 3.6V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 365nm (360nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.38000 | ¥61.38 |
10 | ¥44.49300 | ¥444.93 |
100 | ¥36.76360 | ¥3,676.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥31.14355 | ¥24,914.84 |
1,600 | ¥30.44101 | ¥48,705.62 |
2,400 | ¥29.73854 | ¥71,372.50 |