LZ4-04UV0R-0000 | |
---|---|
DigiKey Part Number | 475-LZ4-04UV0R-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ4-04UV0R-0000 |
Description | EMITTER UV |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 368nm (365nm ~ 370nm) 15.2V 1A 3800mW/sr @ 700mA 110° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 3800mW/sr @ 700mA | |
Wavelength | 368nm (365nm ~ 370nm) | |
Voltage - Forward (Vf) (Typ) | 15.2V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Base Product Number |