QLUV07M3QCV | |
---|---|
DigiKey Part Number | 3970-QLUV07M3QCVTR-ND - Tape & Reel (TR) 3970-QLUV07M3QCVCT-ND - Cut Tape (CT) 3970-QLUV07M3QCVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07M3QCV |
Description | 3535 PACKAGE UV LED, QUATZ GLASS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm ~ 370nm 3.7V 1A 755mW/sr @ 700mA 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 755mW/sr @ 700mA | |
Wavelength | 365nm ~ 370nm | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
10 | ¥43.39900 | ¥433.99 |
100 | ¥35.85810 | ¥3,585.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.85780 | ¥8,964.45 |
500 | ¥31.40418 | ¥15,702.09 |
750 | ¥30.37632 | ¥22,782.24 |
1,250 | ¥29.69114 | ¥37,113.93 |
2,500 | ¥29.00602 | ¥72,515.05 |