CUN66A1B | |
---|---|
DigiKey Part Number | 2112-CUN66A1BTR-ND - Tape & Reel (TR) 2112-CUN66A1BCT-ND - Cut Tape (CT) 2112-CUN66A1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN66A1B |
Description | 365 +/- 5 NM, Z5 PACKAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 367nm 3.6V 500mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CUN66A1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 367nm | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥38.40800 | ¥384.08 |
100 | ¥31.45620 | ¥3,145.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.51852 | ¥13,259.26 |
1,000 | ¥24.32394 | ¥24,323.94 |
2,500 | ¥23.31806 | ¥58,295.15 |