LZ1-00R602-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-00R602-0000TR-ND - Tape & Reel (TR) 475-LZ1-00R602-0000CT-ND - Cut Tape (CT) 475-LZ1-00R602-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00R602-0000 |
Description | EMITTER IR 850NM 1.2A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1.2A 90° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-00R602-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.15000 | ¥37.15 |
10 | ¥26.29400 | ¥262.94 |
100 | ¥21.53780 | ¥2,153.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.15724 | ¥9,078.62 |
1,000 | ¥16.65456 | ¥16,654.56 |
2,500 | ¥15.96586 | ¥39,914.65 |
5,000 | ¥15.65280 | ¥78,264.00 |