GH CSSRM4.24-V7V9-1-1-700-R33 | |
---|---|
DigiKey Part Number | 475-GHCSSRM4.24-V7V9-1-1-700-R33TR-ND - Tape & Reel (TR) 475-GHCSSRM4.24-V7V9-1-1-700-R33CT-ND - Cut Tape (CT) 475-GHCSSRM4.24-V7V9-1-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GH CSSRM4.24-V7V9-1-1-700-R33 |
Description | LED OSLON SQ RED 640NM 1212 |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® Square Red 640nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 640nm | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.4A | |
Luminous Flux @ Current/Temperature | 1058mW (995mW ~ 1120mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.089" (2.27mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥12.79400 | ¥127.94 |
100 | ¥9.84780 | ¥984.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.23303 | ¥21,699.09 |
6,000 | ¥7.06613 | ¥42,396.78 |