XPGDPR-L1-0000-00F01 | |
---|---|
DigiKey Part Number | XPGDPR-L1-0000-00F01TR-ND - Tape & Reel (TR) XPGDPR-L1-0000-00F01CT-ND - Cut Tape (CT) XPGDPR-L1-0000-00F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDPR-L1-0000-00F01 |
Description | LED XLAMP XPG3 RED 645NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XP-G3 Red 645nm (Typ) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPGDPR-L1-0000-00F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Color | ||
Wavelength | 645nm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 1.99V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 513mW (500mW ~ 525mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 2.5°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥25.35900 | ¥253.59 |
50 | ¥24.63820 | ¥1,231.91 |
100 | ¥22.68970 | ¥2,268.97 |
200 | ¥20.63415 | ¥4,126.83 |
500 | ¥19.32632 | ¥9,663.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.76754 | ¥17,767.54 |