XPEBGR-L1-R250-00F02 | |
---|---|
DigiKey Part Number | XPEBGR-L1-R250-00F02TR-ND - Tape & Reel (TR) XPEBGR-L1-R250-00F02CT-ND - Cut Tape (CT) XPEBGR-L1-R250-00F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-R250-00F02 |
Description | LED XLAMP XPE2 GREEN 530NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 530nm (525nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 126lm (122lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥18.57500 | ¥185.75 |
50 | ¥18.04800 | ¥902.40 |
100 | ¥16.61990 | ¥1,661.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.11448 | ¥3,778.62 |
500 | ¥14.15622 | ¥7,078.11 |
1,250 | ¥13.00693 | ¥16,258.66 |