XPEBGR-L1-R250-00E01 | |
---|---|
DigiKey Part Number | XPEBGR-L1-R250-00E01TR-ND - Tape & Reel (TR) XPEBGR-L1-R250-00E01CT-ND - Cut Tape (CT) XPEBGR-L1-R250-00E01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-R250-00E01 |
Description | LED XLAMP XPE2 GREEN 528NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 105 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 118lm (114lm ~ 122lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥15.82900 | ¥158.29 |
50 | ¥15.37800 | ¥768.90 |
100 | ¥14.16240 | ¥1,416.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.87944 | ¥3,219.86 |
500 | ¥12.06302 | ¥6,031.51 |
1,250 | ¥11.13610 | ¥13,920.13 |