Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Multiple Top | |
Lens Size | 24mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | 125° ~ 163° | |
For Use With/Related Manufacturer | Cree, Osram | |
Material | Polycarbonate | |
Mounting Type | Adhesive, Adhesive Tape | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥10.49200 | ¥104.92 |
136 | ¥8.07221 | ¥1,097.82 |
544 | ¥7.29691 | ¥3,969.52 |
952 | ¥6.27076 | ¥5,969.76 |
2,040 | ¥5.92873 | ¥12,094.61 |
5,032 | ¥5.79189 | ¥29,144.79 |
9,928 | ¥5.70069 | ¥56,596.45 |