XPEBGR-L1-0000-00F02 | |
---|---|
DigiKey Part Number | XPEBGR-L1-0000-00F02TR-ND - Tape & Reel (TR) XPEBGR-L1-0000-00F02CT-ND - Cut Tape (CT) XPEBGR-L1-0000-00F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00F02 |
Description | LED XLAMP XPE2 GREEN 525NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 126lm (122lm ~ 130lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 11°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥14.21400 | ¥142.14 |
50 | ¥13.80940 | ¥690.47 |
100 | ¥12.71780 | ¥1,271.78 |
200 | ¥11.56590 | ¥2,313.18 |
500 | ¥10.83260 | ¥5,416.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.94642 | ¥9,946.42 |