SPHRD2L3DH20E7W41J | |
---|---|
DigiKey Part Number | 1510-SPHRD2L3DH20E7W41JTR-ND - Tape & Reel (TR) 1510-SPHRD2L3DH20E7W41JCT-ND - Cut Tape (CT) 1510-SPHRD2L3DH20E7W41JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHRD2L3DH20E7W41J |
Description | LED LH351H DEEP RED 638NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LH351H Red 660nm (650nm ~ 670nm) |
Datasheet | Datasheet |
EDA/CAD Models | SPHRD2L3DH20E7W41J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (650nm ~ 670nm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.55000 | ¥19.55 |
10 | ¥13.05800 | ¥130.58 |
100 | ¥10.04590 | ¥1,004.59 |
500 | ¥9.08082 | ¥4,540.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.80378 | ¥7,803.78 |
2,000 | ¥7.37817 | ¥14,756.34 |
5,000 | ¥7.20788 | ¥36,039.40 |
10,000 | ¥7.09437 | ¥70,943.70 |